


DMT3009UFVW-13 | |
|---|---|
DigiKey Part Number | 31-DMT3009UFVW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3009UFVW-13 |
Description | MOSFET N-CH 30V 10.6A/30A PWRDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.6A (Ta), 30A (Tc) 1.2W (Ta), 2.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 894 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 2.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12992 | £389.76 |
| 6,000 | £0.11909 | £714.54 |
| 9,000 | £0.11357 | £1,022.13 |
| 15,000 | £0.10737 | £1,610.55 |
| 21,000 | £0.10370 | £2,177.70 |
| 30,000 | £0.10272 | £3,081.60 |
| Unit Price without VAT: | £0.12992 |
|---|---|
| Unit Price with VAT: | £0.15590 |

