
DMPH3010LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMPH3010LK3-13TR-ND - Tape & Reel (TR) 31-DMPH3010LK3-13CT-ND - Cut Tape (CT) 31-DMPH3010LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH3010LK3-13 |
Description | MOSFET P-CHANNEL 30V 50A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 3.9W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6807 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.69700 | £6.97 |
| 100 | £0.46200 | £46.20 |
| 500 | £0.36094 | £180.47 |
| 1,000 | £0.32843 | £328.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.29322 | £733.05 |
| 5,000 | £0.27146 | £1,357.30 |
| 7,500 | £0.26038 | £1,952.85 |
| 12,500 | £0.24793 | £3,099.12 |
| 17,500 | £0.24056 | £4,209.80 |
| 25,000 | £0.23559 | £5,889.75 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |








