Parametric Equivalent

DMP4013SPS-13 | |
|---|---|
DigiKey Part Number | DMP4013SPS-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP4013SPS-13 |
Description | MOSFET P-CH 40V 11A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11A (Ta), 61A (Tc) 1.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4004 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.33324 | £833.10 |
| 5,000 | £0.30969 | £1,548.45 |
| 7,500 | £0.30767 | £2,307.53 |
| Unit Price without VAT: | £0.33324 |
|---|---|
| Unit Price with VAT: | £0.39989 |


