
DMP4011SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP4011SPSQ-13TR-ND - Tape & Reel (TR) 31-DMP4011SPSQ-13CT-ND - Cut Tape (CT) 31-DMP4011SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4011SPSQ-13 |
Description | MOSFET P-CH 40V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11.7A (Ta), 76A (Tc) 1.3W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 9.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2747 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.24800 | £12.48 |
| 100 | £0.85200 | £85.20 |
| 500 | £0.68258 | £341.29 |
| 1,000 | £0.62810 | £628.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.56916 | £1,422.90 |
| 5,000 | £0.53276 | £2,663.80 |
| 7,500 | £0.51422 | £3,856.65 |
| 12,500 | £0.51222 | £6,402.75 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |

