
DMP32D8UFZ-7B | |
|---|---|
DigiKey Part Number | 31-DMP32D8UFZ-7BTR-ND - Tape & Reel (TR) 31-DMP32D8UFZ-7BCT-ND - Cut Tape (CT) 31-DMP32D8UFZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP32D8UFZ-7B |
Description | MOSFET BVDSS: 25V~30V X2-DFN0606 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 200mA (Ta) 290mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.35 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 17 pF @ 15 V |
FET Type | Power Dissipation (Max) 290mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN0606-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 100mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10000 | £1.00 |
| 100 | £0.06180 | £6.18 |
| 500 | £0.04506 | £22.53 |
| 1,000 | £0.03966 | £39.66 |
| 2,000 | £0.03509 | £70.18 |
| 5,000 | £0.03012 | £150.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02704 | £270.40 |
| 20,000 | £0.02445 | £489.00 |
| 30,000 | £0.02313 | £693.90 |
| 50,000 | £0.02164 | £1,082.00 |
| 70,000 | £0.02076 | £1,453.20 |
| 100,000 | £0.01991 | £1,991.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |


