Parametric Equivalent

DMP31D1UFB4Q-7B | |
|---|---|
DigiKey Part Number | 31-DMP31D1UFB4Q-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D1UFB4Q-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 900mA (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 54 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03141 | £314.10 |
| 20,000 | £0.02853 | £570.60 |
| 30,000 | £0.02706 | £811.80 |
| 50,000 | £0.02541 | £1,270.50 |
| 70,000 | £0.02443 | £1,710.10 |
| 100,000 | £0.02348 | £2,348.00 |
| 250,000 | £0.02204 | £5,510.00 |
| Unit Price without VAT: | £0.03141 |
|---|---|
| Unit Price with VAT: | £0.03769 |

