
DMP3165SVT-7 | |
|---|---|
DigiKey Part Number | DMP3165SVT-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3165SVT-7 |
Description | MOSFET BVDSS: 25V-30V TSOT26 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Ta) 800mW (Ta) Surface Mount TSOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 287 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |

