P-Channel 30 V 11A (Ta), 42A (Tc) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3021SFVW-7

DigiKey Part Number
31-DMP3021SFVW-7TR-ND - Tape & Reel (TR)
31-DMP3021SFVW-7CT-ND - Cut Tape (CT)
31-DMP3021SFVW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3021SFVW-7
Description
MOSFET BVDSS: 25V~30V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta), 42A (Tc) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1799 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,599
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.45800£4.58
100£0.29770£29.77
500£0.22864£114.32
1,000£0.20638£206.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18764£375.28
4,000£0.17188£687.52
6,000£0.16384£983.04
10,000£0.15481£1,548.10
14,000£0.14947£2,092.58
20,000£0.14427£2,885.40
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600