


DMP22M1UPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMP22M1UPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP22M1UPSW-13 |
Description | MOSFET BVDSS: 8V~24V POWERDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 42A (Ta), 60A (Tc) 104W Surface Mount PowerDI5060-8 (Type Q) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 585 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 12826 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type Q) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.79754 | £1,993.85 |
| Unit Price without VAT: | £0.79754 |
|---|---|
| Unit Price with VAT: | £0.95705 |

