Parametric Equivalent

DMP2110UWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2110UWQ-13TR-ND - Tape & Reel (TR) 31-DMP2110UWQ-13CT-ND - Cut Tape (CT) 31-DMP2110UWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2110UWQ-13 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 490mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 389 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18300 | £1.83 |
| 100 | £0.11520 | £11.52 |
| 500 | £0.08574 | £42.87 |
| 1,000 | £0.07623 | £76.23 |
| 2,000 | £0.06820 | £136.40 |
| 5,000 | £0.05950 | £297.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05250 | £525.00 |
| 20,000 | £0.04810 | £962.00 |
| 30,000 | £0.04586 | £1,375.80 |
| 50,000 | £0.04335 | £2,167.50 |
| 70,000 | £0.04186 | £2,930.20 |
| 100,000 | £0.04132 | £4,132.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


