DMP2110UFDBQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.09018
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.10165
Datasheet
Mosfet Array 20V 3.2A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2110UFDBQ-13

DigiKey Part Number
31-DMP2110UFDBQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2110UFDBQ-13
Description
MOSFET 2P-CH 20V 3.2A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.2A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.2A (Ta)
Rds On (Max) @ Id, Vgs
75mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.7nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
443pF @ 10V
Power - Max
820mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.10896£1,089.60
Manufacturers Standard Package
Unit Price without VAT:£0.10896
Unit Price with VAT:£0.13075