Parametric Equivalent
Parametric Equivalent

DMP2110UFDB-7 | |
|---|---|
DigiKey Part Number | 31-DMP2110UFDB-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2110UFDB-7 |
Description | MOSFET 2P-CH 20V 3.2A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.2A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.7nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 443pF @ 10V | |
Power - Max | 820mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10165 | £304.95 |
| 6,000 | £0.09271 | £556.26 |
| 9,000 | £0.09018 | £811.62 |
| Unit Price without VAT: | £0.10165 |
|---|---|
| Unit Price with VAT: | £0.12198 |


