
DMP210DUFB4-7B | |
|---|---|
DigiKey Part Number | DMP210DUFB4-7BDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP210DUFB4-7B |
Description | MOSFET P-CH 20V 200MA 3DFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 200mA (Ta) 350mW (Ta) Surface Mount X2-DFN1006-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 175 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |

