P-Channel 20 V 200mA (Ta) 350mW (Ta) Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP210DUFB4-7

DigiKey Part Number
DMP210DUFB4-7DITR-ND - Tape & Reel (TR)
DMP210DUFB4-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMP210DUFB4-7
Description
MOSFET P-CH 20V 200MA 3DFN
Customer Reference
Detailed Description
P-Channel 20 V 200mA (Ta) 350mW (Ta) Surface Mount X2-DFN1006-3
EDA/CAD Models
DMP210DUFB4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
175 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11400£1.14
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800