
DMP2079LCA3-7 | |
|---|---|
DigiKey Part Number | DMP2079LCA3-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2079LCA3-7 |
Description | MOSFET P-CH 20V 3.4A X4DSN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.4A (Ta) 810mW Surface Mount X4-DSN1006-3 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 152 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 810mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X4-DSN1006-3 (Type B) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07760 | £776.00 |
| 20,000 | £0.07160 | £1,432.00 |
| 30,000 | £0.06854 | £2,056.20 |
| 50,000 | £0.06619 | £3,309.50 |
| Unit Price without VAT: | £0.07760 |
|---|---|
| Unit Price with VAT: | £0.09312 |

