
DMP2043UCA3-7 | |
|---|---|
DigiKey Part Number | 31-DMP2043UCA3-7TR-ND - Tape & Reel (TR) 31-DMP2043UCA3-7CT-ND - Cut Tape (CT) 31-DMP2043UCA3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2043UCA3-7 |
Description | MOSFET P-CH 20V 4.2A X2DSN1010-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 650mW (Ta) Surface Mount X2-DSN1010-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2043UCA3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 4.5 V | |
Vgs (Max) | -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 425 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DSN1010-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34800 | £3.48 |
| 100 | £0.22340 | £22.34 |
| 500 | £0.16978 | £84.89 |
| 1,000 | £0.15246 | £152.46 |
| 2,000 | £0.13788 | £275.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12209 | £610.45 |
| 10,000 | £0.11233 | £1,123.30 |
| 15,000 | £0.10735 | £1,610.25 |
| 25,000 | £0.10176 | £2,544.00 |
| 35,000 | £0.09845 | £3,445.75 |
| 50,000 | £0.09524 | £4,762.00 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |



