
DMP2037UFCL-7 | |
|---|---|
DigiKey Part Number | 31-DMP2037UFCL-7-ND |
Manufacturer | |
Manufacturer Product Number | DMP2037UFCL-7 |
Description | MOSFET BVDSS: 8V~24V U-DFN1616-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Ta) 1.1W (Ta) Surface Mount U-DFN1616-6 (Type K) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 8 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 806 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN1616-6 (Type K) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09624 | £288.72 |
| Unit Price without VAT: | £0.09624 |
|---|---|
| Unit Price with VAT: | £0.11549 |

