P-Channel 20 V 8.1A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2035UFDF-7

DigiKey Part Number
DMP2035UFDF-7DITR-ND - Tape & Reel (TR)
DMP2035UFDF-7DICT-ND - Cut Tape (CT)
DMP2035UFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2035UFDF-7
Description
MOSFET P-CH 20V 8.1A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 8.1A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
29mOhm @ 6.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1808 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.03W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31500£3.15
100£0.20160£20.16
500£0.15268£76.34
1,000£0.13686£136.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11675£350.25
6,000£0.10661£639.66
9,000£0.10144£912.96
15,000£0.09564£1,434.60
21,000£0.09220£1,936.20
30,000£0.08886£2,665.80
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200