
DMP2010UFV-7 | |
|---|---|
DigiKey Part Number | 31-DMP2010UFV-7TR-ND - Tape & Reel (TR) 31-DMP2010UFV-7CT-ND - Cut Tape (CT) 31-DMP2010UFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2010UFV-7 |
Description | MOSFET P-CH 20V 50A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 50A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45100 | £4.51 |
| 100 | £0.29300 | £29.30 |
| 500 | £0.22494 | £112.47 |
| 1,000 | £0.20298 | £202.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18450 | £369.00 |
| 4,000 | £0.16895 | £675.80 |
| 6,000 | £0.16102 | £966.12 |
| 10,000 | £0.15212 | £1,521.20 |
| 14,000 | £0.14684 | £2,055.76 |
| 20,000 | £0.14172 | £2,834.40 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

