
DMP1046UCA4-7 | |
|---|---|
DigiKey Part Number | 31-DMP1046UCA4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1046UCA4-7 |
Description | MOSFET BVDSS: 8V~24V X4-DSN0808- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.6A (Ta) 530mW Surface Mount X4-DSN0808-4 (Type B) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05841 | £175.23 |
| 6,000 | £0.05653 | £339.18 |
| 9,000 | £0.05559 | £500.31 |
| 15,000 | £0.05455 | £818.25 |
| 21,000 | £0.05394 | £1,132.74 |
| 30,000 | £0.05336 | £1,600.80 |
| Unit Price without VAT: | £0.05841 |
|---|---|
| Unit Price with VAT: | £0.07009 |

