
DMP1045UCB4-7 | |
|---|---|
DigiKey Part Number | 31-DMP1045UCB4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1045UCB4-7 |
Description | MOSFET P-CH 12V 2.6A X2-WLB0808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.6A (Ta) 530mW Surface Mount X2-WLB0808-4 (Type C) |
Datasheet | Datasheet |
EDA/CAD Models | DMP1045UCB4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-WLB0808-4 (Type C) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10289 | £308.67 |
| 6,000 | £0.09391 | £563.46 |
| 9,000 | £0.08934 | £804.06 |
| 15,000 | £0.08419 | £1,262.85 |
| 21,000 | £0.08115 | £1,704.15 |
| 30,000 | £0.07819 | £2,345.70 |
| 75,000 | £0.07713 | £5,784.75 |
| Unit Price without VAT: | £0.10289 |
|---|---|
| Unit Price with VAT: | £0.12347 |


