
DMNH6012SPSQ-13-2485 | |
|---|---|
DigiKey Part Number | 31-DMNH6012SPSQ-13-2485TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6012SPSQ-13-2485 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 1.6W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1926 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.44565 | £1,114.12 |
| 5,000 | £0.43284 | £2,164.20 |
| Unit Price without VAT: | £0.44565 |
|---|---|
| Unit Price with VAT: | £0.53478 |

