Parametric Equivalent

DMN67D8LT-7 | |
|---|---|
DigiKey Part Number | DMN67D8LT-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN67D8LT-7 |
Description | MOSFET BVDSS: 41V 60V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 260mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 821 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04331 | £129.93 |
| 6,000 | £0.03893 | £233.58 |
| 9,000 | £0.03670 | £330.30 |
| 15,000 | £0.03419 | £512.85 |
| 21,000 | £0.03271 | £686.91 |
| 30,000 | £0.03126 | £937.80 |
| 75,000 | £0.02809 | £2,106.75 |
| 150,000 | £0.02618 | £3,927.00 |
| Unit Price without VAT: | £0.04331 |
|---|---|
| Unit Price with VAT: | £0.05197 |


