DMN67D8LT-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.04331
Datasheet
N-Channel 60 V 210mA (Ta) 260mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN67D8LT-13

DigiKey Part Number
DMN67D8LT-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN67D8LT-13
Description
MOSFET BVDSS: 41V 60V SOT523 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 210mA (Ta) 260mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
821 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
260mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03616£361.60
20,000£0.03291£658.20
30,000£0.03126£937.80
50,000£0.02940£1,470.00
70,000£0.02830£1,981.00
100,000£0.02723£2,723.00
250,000£0.02618£6,545.00
Manufacturers Standard Package
Unit Price without VAT:£0.03616
Unit Price with VAT:£0.04339