Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMN6069SFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMN6069SFVW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN6069SFVW-7 |
Description | MOSFET BVDSS: 41V~60V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta), 14A (Tc) 2.5W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14927 | £298.54 |
| 4,000 | £0.13641 | £545.64 |
| 6,000 | £0.12986 | £779.16 |
| 10,000 | £0.12250 | £1,225.00 |
| 14,000 | £0.11814 | £1,653.96 |
| 20,000 | £0.11390 | £2,278.00 |
| 50,000 | £0.11368 | £5,684.00 |
| Unit Price without VAT: | £0.14927 |
|---|---|
| Unit Price with VAT: | £0.17912 |


