Similar



DMN4036LK3Q-13 | |
|---|---|
DigiKey Part Number | DMN4036LK3Q-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN4036LK3Q-13 |
Description | MOSFET BVDSS: 31V 40V TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12.2A (Ta) 2.12W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 453 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.12W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.22905 | £572.62 |
| 5,000 | £0.21151 | £1,057.55 |
| 7,500 | £0.20258 | £1,519.35 |
| 12,500 | £0.19735 | £2,466.88 |
| Unit Price without VAT: | £0.22905 |
|---|---|
| Unit Price with VAT: | £0.27486 |


