Parametric Equivalent
Similar

DMN4010LFG-13 | |
|---|---|
DigiKey Part Number | DMN4010LFG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN4010LFG-13 |
Description | MOSFET N-CH 40V 11.5A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.5A (Ta) 930mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 930mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18698 | £560.94 |
| 6,000 | £0.17216 | £1,032.96 |
| 9,000 | £0.16462 | £1,481.58 |
| 15,000 | £0.15614 | £2,342.10 |
| 21,000 | £0.15112 | £3,173.52 |
| 30,000 | £0.14624 | £4,387.20 |
| Unit Price without VAT: | £0.18698 |
|---|---|
| Unit Price with VAT: | £0.22438 |



