
DMN39M1LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMN39M1LK3-13-ND |
Manufacturer | |
Manufacturer Product Number | DMN39M1LK3-13 |
Description | MOSFET BVDSS: 25V~30V TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.9A (Ta), 89.3A (Tc) 1.4W (Ta), 65.7W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2253 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.51400 | £5.14 |
| 100 | £0.33570 | £33.57 |
| 500 | £0.25904 | £129.52 |
| 1,000 | £0.23432 | £234.32 |
| 2,500 | £0.20757 | £518.92 |
| 5,000 | £0.19102 | £955.10 |
| 10,000 | £0.17711 | £1,771.10 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

