


DMN39M1LFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMN39M1LFVW-7TR-ND - Tape & Reel (TR) 31-DMN39M1LFVW-7CT-ND - Cut Tape (CT) 31-DMN39M1LFVW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN39M1LFVW-7 |
Description | MOSFET BVDSS: 25V~30V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 87A (Tc) 1.3W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2387 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.49300 | £4.93 |
| 100 | £0.32120 | £32.12 |
| 500 | £0.24746 | £123.73 |
| 1,000 | £0.22367 | £223.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20365 | £407.30 |
| 4,000 | £0.18681 | £747.24 |
| 6,000 | £0.17823 | £1,069.38 |
| 10,000 | £0.16858 | £1,685.80 |
| 14,000 | £0.16287 | £2,280.18 |
| 20,000 | £0.15733 | £3,146.60 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

