Parametric Equivalent

DMN3401LT-7 | |
|---|---|
DigiKey Part Number | 31-DMN3401LT-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3401LT-7 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 390mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 pC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 390mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03040 | £91.20 |
| 6,000 | £0.02717 | £163.02 |
| 9,000 | £0.02552 | £229.68 |
| 15,000 | £0.02366 | £354.90 |
| 21,000 | £0.02256 | £473.76 |
| 30,000 | £0.02149 | £644.70 |
| 75,000 | £0.01915 | £1,436.25 |
| 150,000 | £0.01769 | £2,653.50 |
| 300,000 | £0.01664 | £4,992.00 |
| Unit Price without VAT: | £0.03040 |
|---|---|
| Unit Price with VAT: | £0.03648 |


