Parametric Equivalent

DMN3401LT-13 | |
|---|---|
DigiKey Part Number | 31-DMN3401LT-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3401LT-13 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 390mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 pC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 390mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02512 | £251.20 |
| 20,000 | £0.02272 | £454.40 |
| 30,000 | £0.02149 | £644.70 |
| 50,000 | £0.02012 | £1,006.00 |
| 70,000 | £0.01930 | £1,351.00 |
| 100,000 | £0.01851 | £1,851.00 |
| 250,000 | £0.01677 | £4,192.50 |
| Unit Price without VAT: | £0.02512 |
|---|---|
| Unit Price with VAT: | £0.03014 |


