Parametric Equivalent

DMN31D5UFO-7B | |
|---|---|
DigiKey Part Number | 31-DMN31D5UFO-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN31D5UFO-7B |
Description | MOSFET BVDSS: 25V~30V X2-DFN0604 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 410mA (Ta) 380mW (Ta) Surface Mount X2-DFN0604-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.38 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.6 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0604-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02933 | £293.30 |
| 20,000 | £0.02660 | £532.00 |
| 30,000 | £0.02521 | £756.30 |
| 50,000 | £0.02364 | £1,182.00 |
| 70,000 | £0.02271 | £1,589.70 |
| 100,000 | £0.02181 | £2,181.00 |
| 250,000 | £0.02019 | £5,047.50 |
| Unit Price without VAT: | £0.02933 |
|---|---|
| Unit Price with VAT: | £0.03520 |


