Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3066LVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN3066LVTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3066LVTQ-7 |
Description | MOSFET BVDSS: 25V~30V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 900mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 328 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09392 | £281.76 |
| 6,000 | £0.08560 | £513.60 |
| 9,000 | £0.08136 | £732.24 |
| 15,000 | £0.07659 | £1,148.85 |
| 21,000 | £0.07377 | £1,549.17 |
| 30,000 | £0.07103 | £2,130.90 |
| 75,000 | £0.06910 | £5,182.50 |
| Unit Price without VAT: | £0.09392 |
|---|---|
| Unit Price with VAT: | £0.11270 |


