Image for DMN3061LCA3-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3061LCA3-7

DigiKey Part Number
31-DMN3061LCA3-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3061LCA3-7
Description
MOSFET BVDSS: 25V~30V X4-DSN1006
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.6A (Ta) 1.12W Surface Mount X4-DSN1006-3 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 8V
Rds On (Max) @ Id, Vgs
58mOhm @ 500mA, 8V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
12V
Input Capacitance (Ciss) (Max) @ Vds
126 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.12W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X4-DSN1006-3 (Type C)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09644£964.40
20,000£0.08931£1,786.20
30,000£0.08573£2,571.90
Manufacturers Standard Package
Unit Price without VAT:£0.09644
Unit Price with VAT:£0.11573