Parametric Equivalent

DMN3059LCA3-7 | |
|---|---|
DigiKey Part Number | 31-DMN3059LCA3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3059LCA3-7 |
Description | MOSFET BVDSS: 25V~30V X4-DSN1006 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.9A (Ta) 790mW Surface Mount X4-DSN1006-3 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.118 nC @ 4.5 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 128 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 790mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X4-DSN1006-3 (Type B) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04517 | £451.70 |
| 20,000 | £0.04128 | £825.60 |
| 30,000 | £0.03930 | £1,179.00 |
| 50,000 | £0.03707 | £1,853.50 |
| 70,000 | £0.03575 | £2,502.50 |
| 100,000 | £0.03447 | £3,447.00 |
| Unit Price without VAT: | £0.04517 |
|---|---|
| Unit Price with VAT: | £0.05420 |

