
DMN2991UFA-7B | |
|---|---|
DigiKey Part Number | 31-DMN2991UFA-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2991UFA-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN0806- |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 520mA (Ta) 420mW (Ta) Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 280 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 14.6 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 420mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02052 | £205.20 |
| 20,000 | £0.01849 | £369.80 |
| 30,000 | £0.01746 | £523.80 |
| 50,000 | £0.01630 | £815.00 |
| 70,000 | £0.01561 | £1,092.70 |
| 100,000 | £0.01494 | £1,494.00 |
| 250,000 | £0.01347 | £3,367.50 |
| 500,000 | £0.01290 | £6,450.00 |
| Unit Price without VAT: | £0.02052 |
|---|---|
| Unit Price with VAT: | £0.02462 |

