DMN2710UFB-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.02790
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,760
Unit Price: £0.29000
Datasheet
N-Channel 20 V 1.3A (Ta) 720mW (Ta) Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2710UFB-7

DigiKey Part Number
31-DMN2710UFB-7-ND
Manufacturer
Manufacturer Product Number
DMN2710UFB-7
Description
MOSFET BVDSS: 8V~24V X1-DFN1006-
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.3A (Ta) 720mW (Ta) Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
450mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
42 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
720mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.03367£101.01
Manufacturers Standard Package
Unit Price without VAT:£0.03367
Unit Price with VAT:£0.04040