
DMN2710UFBQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UFBQ-7TR-ND - Tape & Reel (TR) 31-DMN2710UFBQ-7DKR-ND - Digi-Reel® 31-DMN2710UFBQ-7CT-ND |
Manufacturer | |
Manufacturer Product Number | DMN2710UFBQ-7 |
Description | MOSFET BVDSS: 8V~24V X1-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 720mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06233 | £186.99 |
| 6,000 | £0.05630 | £337.80 |
| 9,000 | £0.05322 | £478.98 |
| 15,000 | £0.04976 | £746.40 |
| 21,000 | £0.04771 | £1,001.91 |
| 30,000 | £0.04571 | £1,371.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.11270 | £11.27 |
| 500 | £0.08370 | £41.85 |
| 1,000 | £0.07430 | £74.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.11270 | £11.27 |
| 500 | £0.08370 | £41.85 |
| 1,000 | £0.07430 | £74.30 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

