Similar

DMN26D0UFB4-7B | |
|---|---|
DigiKey Part Number | 31-DMN26D0UFB4-7B-ND |
Manufacturer | |
Manufacturer Product Number | DMN26D0UFB4-7B |
Description | DIODE |
Customer Reference | |
Detailed Description | N-Channel 20 V 240mA (Ta) 350mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 14.1 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |











