Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2451UFDFW-7 | |
|---|---|
DigiKey Part Number | 31-DMN2451UFDFW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2451UFDFW-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 870mW (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 52 pF @ 16 V |
FET Type | Power Dissipation (Max) 870mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (SWP) (Type UXG) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 200mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2451UFDFW-13 | Diodes Incorporated | 0 | 31-DMN2451UFDFW-13TR-ND | £0.04889 | Parametric Equivalent |
| DMN2451UFDFWQ-13 | Diodes Incorporated | 0 | 31-DMN2451UFDFWQ-13TR-ND | £0.05220 | Parametric Equivalent |
| DMN2451UFDFWQ-7 | Diodes Incorporated | 0 | 31-DMN2451UFDFWQ-7TR-ND | £0.06183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05807 | £174.21 |
| 6,000 | £0.05245 | £314.70 |
| 9,000 | £0.04959 | £446.31 |
| 15,000 | £0.04637 | £695.55 |
| 21,000 | £0.04508 | £946.68 |
| Unit Price without VAT: | £0.05807 |
|---|---|
| Unit Price with VAT: | £0.06968 |


