DMN2230U-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: £3.47000
Datasheet

Similar


Panjit International Inc.
In Stock: 6,670
Unit Price: £1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £2.57000
Datasheet
N-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2230U-7

DigiKey Part Number
DMN2230U-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2230U-7
Description
MOSFET N-CH 20V 2A SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
110mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
188 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes