Similar
Similar
Similar

DMN2112SN-7 | |
|---|---|
DigiKey Part Number | DMN2112SNDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2112SN-7 |
Description | MOSFET N-CH 20V 1.2A SC59-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 500mW (Ta) Surface Mount SC-59-3 |
Category | Vgs(th) (Max) @ Id 1.2V @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-59-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 500mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGSF2N02ELT1G | onsemi | 3,246 | MGSF2N02ELT1GOSCT-ND | £0.43000 | Similar |
| MVSF2N02ELT1G | onsemi | 2,192 | MVSF2N02ELT1GOSCT-ND | £0.99000 | Similar |
| NTR4501NT1G | onsemi | 179,140 | NTR4501NT1GOSCT-ND | £0.34000 | Similar |


