DMN2046UVT-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 18
Unit Price: £0.15000
Datasheet
Mosfet Array 20V 2.6A (Ta) 590mW Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2046UVT-13

DigiKey Part Number
31-DMN2046UVT-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2046UVT-13
Description
MOSFET 2N-CH 20V 2.6A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 2.6A (Ta) 590mW Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.6A (Ta)
Rds On (Max) @ Id, Vgs
90mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
278pF @ 10V
Power - Max
590mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06232£623.20
20,000£0.05727£1,145.40
30,000£0.05470£1,641.00
50,000£0.05182£2,591.00
70,000£0.05086£3,560.20
Manufacturers Standard Package
Unit Price without VAT:£0.06232
Unit Price with VAT:£0.07478