
DMN2046UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN2046UVT-7TR-ND - Tape & Reel (TR) 31-DMN2046UVT-7CT-ND - Cut Tape (CT) 31-DMN2046UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2046UVT-7 |
Description | MOSFET 2N-CH 20V 2.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.6A (Ta) 590mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 278pF @ 10V | |
Power - Max | 590mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.09160 | £2.29 |
| 100 | £0.07800 | £7.80 |
| 250 | £0.07160 | £17.90 |
| 500 | £0.06770 | £33.85 |
| 1,000 | £0.06450 | £64.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08101 | £243.03 |
| 6,000 | £0.07350 | £441.00 |
| 9,000 | £0.06967 | £627.03 |
| 15,000 | £0.06537 | £980.55 |
| 21,000 | £0.06282 | £1,319.22 |
| 30,000 | £0.06034 | £1,810.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |


