Parametric Equivalent

DMN2028UFU-13 | |
|---|---|
DigiKey Part Number | DMN2028UFU-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2028UFU-13 |
Description | MOSFET 2N-CH 20V 7.5A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.5A 900mW Surface Mount U-DFN2030-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A | |
Rds On (Max) @ Id, Vgs | 20.2mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.4nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 887pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09158 | £915.80 |
| 20,000 | £0.08475 | £1,695.00 |
| 30,000 | £0.08126 | £2,437.80 |
| 50,000 | £0.08077 | £4,038.50 |
| Unit Price without VAT: | £0.09158 |
|---|---|
| Unit Price with VAT: | £0.10990 |


