Mosfet Array 20V 7.5A 900mW Surface Mount U-DFN2030-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2028UFU-7

DigiKey Part Number
DMN2028UFU-7DITR-ND - Tape & Reel (TR)
DMN2028UFU-7DICT-ND - Cut Tape (CT)
DMN2028UFU-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2028UFU-7
Description
MOSFET 2N-CH 20V 7.5A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 7.5A 900mW Surface Mount U-DFN2030-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7.5A
Rds On (Max) @ Id, Vgs
20.2mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.4nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
887pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
U-DFN2030-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,985
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.35000£3.50
100£0.22480£22.48
500£0.17088£85.44
1,000£0.15351£153.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13141£394.23
6,000£0.12027£721.62
9,000£0.11459£1,031.31
15,000£0.10822£1,623.30
21,000£0.10444£2,193.24
30,000£0.10077£3,023.10
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200