DMN10H6D2LFDB-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.05648
Datasheet
Mosfet Array 100V 270mA (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H6D2LFDB-7

DigiKey Part Number
31-DMN10H6D2LFDB-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN10H6D2LFDB-7
Description
MOSFET 2N-CH 100V 0.27A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 270mA (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
270mA (Ta)
Rds On (Max) @ Id, Vgs
6Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 50V
Power - Max
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 81,000
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06676£200.28
6,000£0.06047£362.82
9,000£0.05726£515.34
15,000£0.05365£804.75
21,000£0.05152£1,081.92
30,000£0.04944£1,483.20
75,000£0.04515£3,386.25
Manufacturers Standard Package
Unit Price without VAT:£0.06676
Unit Price with VAT:£0.08011