Parametric Equivalent

DMN10H6D2LFDB-13 | |
|---|---|
DigiKey Part Number | 31-DMN10H6D2LFDB-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN10H6D2LFDB-13 |
Description | MOSFET 2N-CH 100V 0.27A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 270mA (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 270mA (Ta) | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 41pF @ 50V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05648 | £564.80 |
| 20,000 | £0.05182 | £1,036.40 |
| 30,000 | £0.04944 | £1,483.20 |
| 50,000 | £0.04677 | £2,338.50 |
| 70,000 | £0.04520 | £3,164.00 |
| 100,000 | £0.04515 | £4,515.00 |
| Unit Price without VAT: | £0.05648 |
|---|---|
| Unit Price with VAT: | £0.06778 |


