DMN1029UFDB-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 58,922
Unit Price: £0.48000
Datasheet
Mosfet Array 12V 5.6A 1.4W Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1029UFDB-13

DigiKey Part Number
DMN1029UFDB-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN1029UFDB-13
Description
MOSFET 2N-CH 12V 5.6A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 5.6A 1.4W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
5.6A
Rds On (Max) @ Id, Vgs
29mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.6nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
914pF @ 6V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.08489£848.90
20,000£0.07844£1,568.80
30,000£0.07515£2,254.50
50,000£0.07367£3,683.50
Manufacturers Standard Package
Unit Price without VAT:£0.08489
Unit Price with VAT:£0.10187