Mosfet Array 12V 5.6A 1.4W Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1029UFDB-7

DigiKey Part Number
DMN1029UFDB-7DITR-ND - Tape & Reel (TR)
DMN1029UFDB-7DICT-ND - Cut Tape (CT)
DMN1029UFDB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN1029UFDB-7
Description
MOSFET 2N-CH 12V 5.6A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 5.6A 1.4W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
5.6A
Rds On (Max) @ Id, Vgs
29mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.6nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
914pF @ 6V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,922
Factory Stock: 102,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.29700£2.97
100£0.18980£18.98
500£0.14338£71.69
1,000£0.12840£128.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10934£328.02
6,000£0.09973£598.38
9,000£0.09483£853.47
15,000£0.08933£1,339.95
21,000£0.08607£1,807.47
30,000£0.08290£2,487.00
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600